-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2821746-2) SLIVER C/A, 74P, STR TO R/A, 25GHZ 85OHM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2821746-2-ND
|
DigiKey | SLIVER C/A, 74P, STR TO R/A, 25G Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.8206 | Buy Now |
DISTI #
571-2821746-2
|
Mouser Electronics | Ethernet Cables / Networking Cables SLIVER C/A, 74P, STR TO R/A, 25GHZ 85OHM RoHS: Compliant | 0 |
|
$62.1200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 25 | 0 |
|
$57.6100 | Buy Now |
DISTI #
AMP2821746-2
|
Heilind Electronics | SLIVER C/A, 74P, STR TO R/A, 2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$62.0600 / $182.1600 | Buy Now | |
DISTI #
AMP2821746-2
|
Interstate Connecting Components | SLIVER C/A, 74P, STR TO R/A, 2 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$62.0600 / $182.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2821746-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2821746-2
TE Connectivity
(2821746-2) SLIVER C/A, 74P, STR TO R/A, 25GHZ 85OHM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 1 mm | |
Wire Gauge | 33 AWG | |
Wire Size-Max | 33 AWG |