-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLASH PROOF CONN. W.S.L.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H6682
|
Newark | Plug And Socket Connector Housing, Product Range:-, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:5Mm, For Use With:Plug & Socket Connectors, Connector Mounting:Cable Mount, Connector Type:Plug & Socket Rohs Compliant: Yes |Amp Te Connectivity 282189-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1781 |
|
$0.9910 / $1.2700 | Buy Now |
DISTI #
A106708-ND
|
DigiKey | CONN RCPT HSG 2POS 5.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4599 In Stock |
|
$0.4823 / $0.9300 | Buy Now |
DISTI #
282189-1
|
Avnet Americas | Conn Housing RCP 2 POS 5mm Crimp ST - Bulk (Alt: 282189-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 7200 |
|
$0.4572 | Buy Now |
DISTI #
25H6682
|
Avnet Americas | Conn Housing RCP 2 POS 5mm Crimp ST - Bulk (Alt: 25H6682) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Bulk | 1781 Partner Stock |
|
$0.7850 / $1.0700 | Buy Now |
DISTI #
571-282189-1
|
Mouser Electronics | Automotive Connectors JUNIOR TIMER RoHS: Compliant | 12292 |
|
$0.5520 / $1.1200 | Buy Now |
DISTI #
E02:0323_01929081
|
Arrow Electronics | Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Black Bag Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2248 | Europe - 120939 |
|
$0.2567 / $0.4746 | Buy Now |
DISTI #
V36:1790_07784024
|
Arrow Electronics | Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Black Bag Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2322 | Americas - 3875 |
|
$0.4609 / $0.9174 | Buy Now |
|
Future Electronics | 2 Position 5 mm Pitch Sealed Secondary Locking JPT Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 20791Box |
|
$0.2300 / $0.2750 | Buy Now |
DISTI #
AMP282189-1
|
Heilind Electronics | SPLASH PROOF CONN. W.S.L. | Americas - 19351 in Stock |
|
$0.5758 / $0.7280 | Buy Now |
DISTI #
67559137
|
Verical | Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Black Bag Min Qty: 21 Package Multiple: 1 Date Code: 2248 | Americas - 120939 |
|
$0.2555 / $0.4643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282189-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282189-1
TE Connectivity
SPLASH PROOF CONN. W.S.L.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.866 inch | |
Body Depth | 1.476 inch | |
Body Length | 0.937 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mating Information | 106462-1 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 24 V | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 2 |