-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 CAVITY PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2822357-1-ND
|
DigiKey | 070 CAVITY PLUG Min Qty: 1 Lead time: 20 Weeks Container: Bag |
65912 In Stock |
|
$0.1233 / $0.2400 | Buy Now |
DISTI #
2822357-1
|
Avnet Americas | AMP2822357-1 - Bulk (Alt: 2822357-1) RoHS: Not Compliant Min Qty: 80000 Package Multiple: 80000 Lead time: 13 Weeks, 1 Days Container: Bulk | 0 |
|
$0.1176 | Buy Now |
DISTI #
44AC0098
|
Avnet Americas | AMP2822357-1 - Bulk (Alt: 44AC0098) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 18 Partner Stock |
|
$0.1310 / $0.2390 | Buy Now |
DISTI #
571-2822357-1
|
Mouser Electronics | Automotive Connectors 070 CAVITY PLUG RoHS: Compliant | 89378 |
|
$0.1160 / $0.3200 | Buy Now |
|
Future Electronics | Econoseal Series Black Color Nitrile Butadiene Rubber Cavity Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 290100Bag |
|
$0.1110 / $0.1220 | Buy Now |
|
Future Electronics | Econoseal Series Black Color Nitrile Butadiene Rubber Cavity Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.1100 / $0.1300 | Buy Now |
DISTI #
AMP2822357-1
|
Heilind Electronics | 070 CAVITY PLUG | Americas - 42531 in Stock |
|
$0.1325 / $0.1675 | Buy Now |
|
Onlinecomponents.com | 070 CAVITY PLUG RoHS: Compliant |
36711 In Stock |
|
$0.1068 / $0.1150 | Buy Now |
DISTI #
2822357-1
|
TTI | Automotive Connectors 070 CAVITY PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 36 Package Multiple: 1 Container: Bulk |
Americas - 88910 In Stock |
|
$0.1080 / $0.1400 | Buy Now |
DISTI #
2822357-1
|
Avnet Americas | AMP2822357-1 - Bulk (Alt: 2822357-1) RoHS: Not Compliant Min Qty: 80000 Package Multiple: 80000 Lead time: 13 Weeks, 1 Days Container: Bulk | 0 |
|
$0.1176 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2822357-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2822357-1
TE Connectivity
070 CAVITY PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Wire Size-Max |