-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 3 Contact(s), Female, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R4005
|
Newark | Housing, Econoseal, 3Way, Product Range:Econoseal J Series, Gender:Plug, No. Of Positions:3Ways, Pitch Spacing:-, For Use With:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Amp Te Connectivity 2822390-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2404 |
|
$0.6900 | Buy Now |
DISTI #
41AJ6985
|
Newark | 070 Econoseal Mark-2 Plug 3P Black |Amp Te Connectivity 2822390-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $2.6000 | Buy Now |
DISTI #
A126082-ND
|
DigiKey | CONN PLUG HSG 3POS 4.80MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
3055 In Stock |
|
$1.0479 / $1.7400 | Buy Now |
DISTI #
2822390-1
|
Avnet Americas | Conn Housing PL 3 POS 4.8mm ST Cable Mount - Bulk (Alt: 2822390-1) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 24 Weeks, 6 Days Container: Bulk | 0 |
|
$0.9601 / $1.0840 | Buy Now |
DISTI #
52R4005
|
Avnet Americas | Conn Housing PL 3 POS 4.8mm ST Cable Mount - Bulk (Alt: 52R4005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 69 Partner Stock |
|
$1.4500 / $1.6100 | Buy Now |
DISTI #
571-2822390-1
|
Mouser Electronics | Automotive Connectors 3P HOUSING FOR FEMALE RoHS: Compliant | 20270 |
|
$1.0100 / $1.6000 | Buy Now |
DISTI #
70990046
|
RS | 070 ECONOSEAL MARK-2 PLUG 3P BLACK | TE Connectivity 2822390-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 923 |
|
$1.2400 / $1.6500 | Buy Now |
|
Future Electronics | 070 ECONOSEAL MARK-2 PLUG 3P BLACK RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Container: Box | 1200Box |
|
$0.6350 / $0.7800 | Buy Now |
DISTI #
AMP2822390-1
|
Heilind Electronics | ECOSEALED MARK-2 PLUG | Americas - 0 in Stock |
|
$1.1387 / $1.1557 | Buy Now |
|
Onlinecomponents.com | 070 ECONOSEAL MARK-2 PLUG 3P BLACK RoHS: Compliant |
2821 In Stock |
|
$0.9080 / $1.2090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2822390-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2822390-1
TE Connectivity
Combination Line Connector, 3 Contact(s), Female, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.897 inch | |
Body Depth | 1.086 inch | |
Body Length | 1 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 4.8 mm | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |