Part Details for 28232-76-01 by Orion Fans
Overview of 28232-76-01 by Orion Fans
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28232-76-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1053-1746-ND
|
DigiKey | CORD 18AWG 5-15P TO C13 7.50' Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
498 In Stock |
|
$4.9643 / $8.3300 | Buy Now |
DISTI #
70103718
|
RS | Cord, Power, 5-15P Plug, C13, Right Angle, 3 Cond SVT Cbl, 76", 18 AWG, Black | Orion Fans 28232-76-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 65 |
|
$7.2100 / $8.3300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.5200 / $7.3200 | Buy Now | |
|
Neutron USA | Cord, Power, 5-15P Plug, C13, Right Angle, 3 Cond SVT Cbl, 7', 6", , 18 AWG, Black | 0 |
|
$34.8100 | Buy Now |
Part Details for 28232-76-01
28232-76-01 CAD Models
28232-76-01 Part Data Attributes:
|
28232-76-01
Orion Fans
Buy Now
|
Compare Parts:
28232-76-01
Orion Fans
|
Samacsys Manufacturer | Orion Fans |