Part Details for 2823874-2 by TE Connectivity
Overview of 2823874-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2823874-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2823874-2-ND
|
DigiKey | 2P,2MM,SHRD HDR,SRVT,SMD,0.76AU, Min Qty: 7480 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5316 | Buy Now |
DISTI #
2823874-2
|
Avnet Americas | Shrouded Connector Header 2 Position 2mm Solder Straight Surface Mount T/R - Rail/Tube (Alt: 2823874-2) RoHS: Compliant Min Qty: 7480 Package Multiple: 68 Container: Tube | 0 |
|
$0.5305 / $0.5810 | Buy Now |
DISTI #
571-2823874-2
|
Mouser Electronics | Headers & Wire Housings 2P,2MM,SHRD HDR,SRVT,SMD,0.76AU,TBW/CAP RoHS: Compliant | 0 |
|
$0.5470 / $0.5710 | Order Now |
DISTI #
72015924
|
RS | Connector, 2P,2MM, SHRD HDR, SRVT, SMD,0.76AU, TBW/CAP | TE Connectivity 2823874-2 RoHS: Not Compliant Min Qty: 7480 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7480 Package Multiple: 68 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.4960 | Buy Now |
DISTI #
AMP2823874-2
|
Heilind Electronics | 2P,2MM,SHRD HDR,SRVT,SMD,0.76A | Americas - 0 in Stock |
|
$0.5958 / $0.6284 | Buy Now |
|
Onlinecomponents.com | 2P,2MM,SHRD HDR,SRVT,SMD,0.76AU,TBW/CAP RoHS: Compliant | 0 |
|
$0.5230 / $1.4320 | Buy Now |
DISTI #
AMP2823874-2
|
Interstate Connecting Components | 2P,2MM,SHRD HDR,SRVT,SMD,0.76A | 0 |
|
$0.5958 / $0.6284 | Buy Now |
|
Master Electronics | 2P,2MM,SHRD HDR,SRVT,SMD,0.76AU,TBW/CAP RoHS: Compliant | 0 |
|
$0.5230 / $1.4320 | Buy Now |
Part Details for 2823874-2
2823874-2 CAD Models
2823874-2 Part Data Attributes
|
2823874-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2823874-2
TE Connectivity
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.236 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |