Part Details for 282419-004 by TE Connectivity
Overview of 282419-004 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 282419-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
282419-004
|
Avnet Americas | High Performance Cable 1Conductors 24AWG 1.02mm Tin Plated Copper Blue 600VAC - Bulk (Alt: 282419-004) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3520 / $0.3856 | Buy Now |
DISTI #
RYC81044/12-24-6
|
Heilind Electronics | 282419-004 | Americas - 0 in Stock |
|
$0.3222 / $0.4170 | Buy Now |
|
Onlinecomponents.com | 81044/12-24-6 RoHS: Compliant | 0 |
|
$0.3468 / $0.7264 | Buy Now |
DISTI #
282419-004
|
Avnet Americas | High Performance Cable 1Conductors 24AWG 1.02mm Tin Plated Copper Blue 600VAC - Bulk (Alt: 282419-004) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3520 / $0.3856 | Buy Now |
DISTI #
282419-004
|
Avnet Americas | High Performance Cable 1Conductors 24AWG 1.02mm Tin Plated Copper Blue 600VAC - Bulk (Alt: 282419-004) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3520 / $0.3856 | Buy Now |
DISTI #
RYC81044/12-24-6
|
Interstate Connecting Components | 282419-004 | 0 |
|
$0.3222 / $0.4170 | Buy Now |
DISTI #
000000000006399450
|
Sager | Hook-up Wire 81044/12-24-6 Min Qty: 5000 | 0 |
|
$0.2067 / $0.3911 | Buy Now |
DISTI #
3191627
|
Farnell | 81044/12-24-6 RoHS: Compliant Min Qty: 2832 Lead time: 8 Weeks, 0 Days Container: Foot | 0 |
|
$1.7854 | Buy Now |
|
Master Electronics | 81044/12-24-6 RoHS: Compliant | 0 |
|
$0.3468 / $0.7264 | Buy Now |
Part Details for 282419-004
282419-004 CAD Models
282419-004 Part Data Attributes
|
282419-004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282419-004
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.02 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |