-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC1718
|
Newark | Terminal, Magnet Wire Splice, 18.5Awg, Product Range:Amplivar Series, Termination:Crimp, Wire Size Awg Min:24Awg, Wire Size Awg Max:18.5Awg, Conductor Area Csa:0.8Mm², Terminal Type:Wire Splice, Insulator Colour:- Rohs Compliant: Yes |Amp Te Connectivity 2825180-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3172 |
|
$0.0140 | Buy Now |
DISTI #
05AC1719
|
Newark | Terminal, Magnet Wire Splice, 18.5Awg, Product Range:Amplivar Series, Termination:Crimp, Wire Size Awg Min:24Awg, Wire Size Awg Max:18.5Awg, Conductor Area Csa:0.8Mm², Terminal Type:Wire Splice, Insulator Colour:- Rohs Compliant: Yes |Amp Te Connectivity 2825180-2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0260 | Buy Now |
DISTI #
A124553CT-ND
|
DigiKey | CONN MAG TERM 400-1500CMA CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19767 In Stock |
|
$0.0215 / $0.1000 | Buy Now |
DISTI #
2825180-2
|
Avnet Americas | FINE MAGWIRE SPLICE, MINI-MAG SERRATION - Tape and Reel (Alt: 2825180-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 320000 Factory Stock |
|
$0.0227 | Buy Now |
DISTI #
05AC1718
|
Avnet Americas | FINE MAGWIRE SPLICE, MINI-MAG SERRATION - Product that comes on tape, but is not reeled (Alt: 05AC1718) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Ammo Pack | 3172 Partner Stock |
|
$0.0380 | Buy Now |
DISTI #
571-2825180-2
|
Mouser Electronics | Terminals FINE MAGWIRE SPLICE MINI-MAG SERRATION RoHS: Compliant | 20000 |
|
$0.0230 / $0.0250 | Buy Now |
DISTI #
V72:2272_17698940
|
Arrow Electronics | FINE MAGWIRE SPLICE, MINI-MAG SERRATION RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1630 Container: Cut Strips | Americas - 16625 |
|
$0.0010 / $0.0040 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.0202 | Buy Now |
DISTI #
AMP2825180-2
|
Heilind Electronics | SPLICE,FINE ALUM MAG WIRE FOR 0.14-0.32mm DIA | Americas - 45000 in Stock |
|
$0.0176 / $0.0264 | Buy Now |
|
Onlinecomponents.com | FINE MAGWIRE SPLICE, MINI-MAG SERRATION RoHS: Compliant |
20000 In Stock 320000 Factory Stock |
|
$0.0219 / $0.0244 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2825180-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2825180-2
TE Connectivity
0.8mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 28 AWG |