Part Details for 2826 WH005 by Alpha Wire
Overview of 2826 WH005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2826 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M3904
|
Newark | Shielded Multiconductor Cable, 1 Conductor, 16Awg, 100Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:1Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.23Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Alpha Wire 2826 WH005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$2,562.0600 | Buy Now |
DISTI #
2826WH005-ND
|
DigiKey | CBL 1 COND 16AWG 600V WHITE 100' Min Qty: 1 Lead time: 15 Weeks Container: Spool |
1 In Stock |
|
$2,168.8800 | Buy Now |
DISTI #
602-2826-100
|
Mouser Electronics | Hook-up Wire 16AWG 1C SHIELD 100ft SPOOL WHT RoHS: Compliant | 0 |
|
$2,307.6800 / $2,307.6900 | Order Now |
DISTI #
73595806
|
RS | Hi/Low Temperature Cable, 16Awg, SPC Braided Shield, Milw 16878/4, PTFE White | Alpha Wire 2826 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,307.6900 | RFQ |