-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ECONOSEAL J DOUBLE-LOCK 3 WAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2667
|
Newark | Automotive Conn Econoseal J Double-Lock 3 Way |Amp Te Connectivity 282706-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2500 / $0.4440 | Buy Now |
DISTI #
2266-282706-1-ND
|
DigiKey | CONN PLUG HSNG DBL LOCK 3POS Min Qty: 350 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
4592 In Stock |
|
$0.2020 | Buy Now |
DISTI #
282706-1-ND
|
DigiKey | CONN PLUG HSNG DBL LOCK 3POS Min Qty: 350 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0949 | Buy Now |
DISTI #
282706-1
|
Avnet Americas | AMP282706-1 - Bulk (Alt: 282706-1) Min Qty: 12000 Package Multiple: 12000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1004 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 12000 Package Multiple: 12000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.0914 | Buy Now |
DISTI #
AMP282706-1
|
Heilind Electronics | ECONOSEAL J DOUBLE-LOCK | Americas - 0 in Stock |
|
$0.1115 / $0.1148 | Buy Now |
|
Onlinecomponents.com | ECONOSEAL J DOUBLE-LOCK 3 WAY RoHS: Compliant |
4592 Partner Stock |
|
$0.0944 / $0.2386 | Buy Now |
DISTI #
16328017
|
Verical | Connector Accessories Terminal Position Assurance Straight Polybutylene Terephthalate Red Box RoHS: Compliant Min Qty: 331 Package Multiple: 1 | Americas - 4592 |
|
$0.1500 / $0.1890 | Buy Now |
DISTI #
2827061-TEC
|
TME | 282706-1 Min Qty: 234 | 4592 |
|
$0.1358 / $0.1614 | Buy Now |
DISTI #
AMP282706-1
|
Interstate Connecting Components | ECONOSEAL J DOUBLE-LOCK | 0 |
|
$0.1115 / $0.1148 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282706-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282706-1
TE Connectivity
ECONOSEAL J DOUBLE-LOCK 3 WAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |