-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(282815-6) TERMI-BLOK HEADER,ASSY90 6P.5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8274
|
Newark | Termi-Blok Header, assy90 6P.5 Rohs Compliant: Yes |Buchanan Te Connectivity 282815-6 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9400 / $0.9860 | Buy Now |
DISTI #
88AJ0201
|
Newark | Pluggable Terminal Blocks Termi-Blok Header |Amp Te Connectivity 282815-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $2.2600 | Buy Now |
DISTI #
A113301-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 5.08MM Min Qty: 1200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9692 | Buy Now |
DISTI #
282815-6
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 282815-6) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.8206 / $0.9265 | Buy Now |
DISTI #
571-282815-6
|
Mouser Electronics | Pluggable Terminal Blocks TERMI-BLOK HEADER ASSM90 6P.5 RoHS: Compliant | 1440 |
|
$0.8940 / $1.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 9 Weeks Container: Box | 0Box |
|
$0.7790 | Buy Now |
DISTI #
AMP282815-6
|
Heilind Electronics | TERMI-BLOK HEADERASSY90 6P.5 | Americas - 0 in Stock |
|
$0.8413 / $1.0028 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (2 Sides) HDR 6 POS 5.08mm Solder RA Side Entry Thru-Hole RoHS: Compliant |
35 Partner Stock |
|
$0.8900 / $1.0420 | Buy Now |
DISTI #
AMP282815-6
|
Interstate Connecting Components | TERMI-BLOK HEADERASSY90 6P.5 | 0 |
|
$0.8413 / $1.0028 | Buy Now |
DISTI #
282815-6
|
Avnet Abacus | Conn Shrouded Header HDR 6 POS 5.08mm Solder RA Thru-Hole (Alt: 282815-6) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282815-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282815-6
TE Connectivity
(282815-6) TERMI-BLOK HEADER,ASSY90 6P.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA6-6, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |