-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8314
|
Newark | Termi-Blok Header,assy90 3P. Rohs Compliant: Yes |Buchanan Te Connectivity 282822-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$0.1350 | Buy Now |
DISTI #
96AC6102
|
Newark | 282822-3 Rohs Compliant: Yes |Buchanan Te Connectivity 282822-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$0.3810 / $0.4040 | Buy Now |
DISTI #
A98316-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2833 In Stock |
|
$0.4289 / $0.8200 | Buy Now |
DISTI #
282822-3
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 282822-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 84 |
|
$0.3811 / $0.4037 | Buy Now |
DISTI #
12H8314
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 12H8314) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Bulk | 4 Partner Stock |
|
$0.5220 | Buy Now |
DISTI #
571-282822-3
|
Mouser Electronics | Pluggable Terminal Blocks HDR 3 POS VERT 5mm RoHS: Compliant | 4017 |
|
$0.4280 / $0.6700 | Buy Now |
|
Future Electronics | Header Shrouded 3 Position 5 mm Pitch Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 350Box |
|
$0.4050 / $0.4900 | Buy Now |
DISTI #
AMP282822-3
|
Heilind Electronics | TERMI-BLOK HEADERASSY90 3P. | Americas - 0 in Stock2400 On Order |
|
$0.3888 / $0.5121 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK HEADER,ASSY90 3P. RoHS: Compliant |
6315 In Stock 6400 On Order |
|
$0.4106 / $0.5421 | Buy Now |
DISTI #
51515037
|
Verical | Conn Shrouded Header (2 Sides) HDR 3 POS 5mm Solder ST Top Entry Thru-Hole Box Min Qty: 200 Package Multiple: 200 | Americas - 6000 |
|
$0.5432 / $0.7529 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282822-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282822-3
TE Connectivity
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA66, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |