Part Details for 2829724-2 by TE Connectivity
Overview of 2829724-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2829724-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7778
|
Newark | Cable Assembly, Ground Clip 6 Inches |Amp Te Connectivity 2829724-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10134 |
|
$2.9300 / $4.6100 | Buy Now |
DISTI #
A126508-ND
|
DigiKey | CABLE GND CLIP-WIRE 1WIRE 6" Min Qty: 1 Lead time: 46 Weeks Container: Bag |
6497 In Stock |
|
$2.1962 / $2.7400 | Buy Now |
DISTI #
2829724-2
|
Avnet Americas | Earth Strap, Grounding Clip to Free End, 6 ", 152 mm, Green - Bulk (Alt: 2829724-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2829724-2
|
Mouser Electronics | Terminals CABLE ASSEMBLY GROUND CLIP 6 INCHES RoHS: Compliant | 5000 |
|
$2.4100 / $4.4300 | Buy Now |
|
Onlinecomponents.com | CABLE ASSEMBLY, GROUND CLIP 6 INCHES RoHS: Compliant |
10134 Partner Stock |
|
$2.3300 / $3.5300 | Buy Now |
DISTI #
2829724-2
|
Avnet Americas | Earth Strap, Grounding Clip to Free End, 6 ", 152 mm, Green - Bulk (Alt: 2829724-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2829724-2
|
Avnet Americas | Earth Strap, Grounding Clip to Free End, 6 ", 152 mm, Green - Bulk (Alt: 2829724-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 2829724-2
|
PEI Genesis | Cable Assembly, 600V, Power | 10134 |
|
Buy Now | |
DISTI #
2973973
|
Farnell | CABLE, GROUNDING CLIP-FREE END, 152MM RoHS: Compliant Min Qty: 25 Lead time: 1 Weeks, 2 Days Container: Each | 8125 |
|
$2.8348 | Buy Now |
|
LCSC | - Specialized Cable Assemblies ROHS | 5 |
|
$0.7478 / $0.7891 | Buy Now |
Part Details for 2829724-2
2829724-2 CAD Models
2829724-2 Part Data Attributes
|
2829724-2
TE Connectivity
Buy Now
|
Compare Parts:
2829724-2
TE Connectivity
Cable Assembly, 600V, Power And Control Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Side1 | GROUND CLIP | |
Connector Support Type | CABLE ASSEMBLY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Wire Size-Max | ||
Wire and Cable Name | POWER AND CONTROL CABLE |