Part Details for 283-107 by WAGO Innovative Connections
Overview of 283-107 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 283-107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1312
|
Newark | Terminal Block, Din Rail, 2 Position, 24-6Awg, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:6Awg, Conductor Area Csa:16Mm², Wire Connection Method:Clamp, Rated Current:76A, Rated Voltage:800V Rohs Compliant: Yes |Wago 283-107 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6400 / $17.4700 | Buy Now |
DISTI #
2946-283-107-ND
|
DigiKey | 2-CONDUCTOR GROUND TERMINAL BLOC Min Qty: 1 Lead time: 12 Weeks Container: Box |
137 In Stock |
|
$9.4612 / $15.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.4100 | Buy Now |
|
Onlinecomponents.com | 2-conductor ground terminal block - 16 mm² - lateral marker slots - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 16,00 mm² - green-yellow RoHS: Compliant | 0 |
|
$12.4900 / $16.9900 | Buy Now |
Part Details for 283-107
283-107 CAD Models
283-107 Part Data Attributes:
|
283-107
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
283-107
WAGO Innovative Connections
Modular Terminal Block, 16mm2, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |