Part Details for 2830768 by RS Pro
Overview of 2830768 by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2830768
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70642665
|
RS | 6 Way Double Screw Earth Block, Screw Down 0 - 16 mmsq, 67.45mm Length | RS PRO 2830768 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$2.9900 / $3.5200 | Buy Now |
Part Details for 2830768
2830768 CAD Models
2830768 Part Data Attributes:
|
2830768
RS Pro
Buy Now
|
Compare Parts:
2830768
RS Pro
|
Samacsys Manufacturer | RS Pro |