Part Details for 2834464-6 by TE Connectivity
Overview of 2834464-6 by TE Connectivity
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2834464-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ8231
|
Newark | Contact, Socket, 24-22Awg, Crimp, Product Range:Mini Dynamic Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Te Connectivity 2834464-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 48891 |
|
$0.0440 | Buy Now |
DISTI #
17-2834464-6CT-ND
|
DigiKey | MINI DYNAMIC REC CONT TIN 22/24 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
63193 In Stock |
|
$0.0658 / $0.1500 | Buy Now |
DISTI #
2834464-6
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Box - Tape and Reel (Alt: 2834464-6) RoHS: Not Compliant Min Qty: 17000 Package Multiple: 17000 Lead time: 16 Weeks, 2 Days Container: Reel | 51000 |
|
$0.0323 | Buy Now |
DISTI #
50AJ8231
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Box - Product that comes on tape, but is not reeled (Alt: 50AJ8231) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Ammo Pack | 48891 Partner Stock |
|
$0.1120 / $0.1750 | Buy Now |
DISTI #
571-2834464-6
|
Mouser Electronics | Headers & Wire Housings MINI DYNAMIC REC CONT TIN 22/24 AWG RoHS: Compliant | 17000 |
|
$0.0690 / $0.0770 | Buy Now |
DISTI #
571-2834464-6-LP
|
Mouser Electronics | Headers & Wire Housings MINI DYNAMIC REC LOOSE PIECE RoHS: Compliant | 16958 |
|
$0.1740 / $0.2500 | Buy Now |
DISTI #
571-2834464-6-MR
|
Mouser Electronics | Headers & Wire Housings MINI DYNAMIC REC REEL OF 1000 RoHS: Compliant | 0 |
|
$0.0950 / $0.0990 | Order Now |
DISTI #
V36:1790_25332005
|
Arrow Electronics | Contact F Crimp ST Cable Mount 22-24AWG Box/Reel Min Qty: 17000 Package Multiple: 17000 Lead time: 17 Weeks Date Code: 2317 | Americas - 408000 |
|
$0.0547 / $0.0647 | Buy Now |
DISTI #
V99:2348_25882815
|
Arrow Electronics | Contact F Crimp ST Cable Mount 22-24AWG Box/Reel Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2130 | Americas - 62010 |
|
$0.0502 / $0.0690 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 68000 Package Multiple: 68000 Container: Reel | 0Reel |
|
$0.0618 | Buy Now |
Part Details for 2834464-6
2834464-6 CAD Models
2834464-6 Part Data Attributes:
|
2834464-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2834464-6
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.34 mm2 | |
Design Use | SIGNAL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |