Part Details for 283820-000 by TE Connectivity
Overview of 283820-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 283820-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283820-000
|
Avnet Americas | High Performance Cable 2Conductors 16AWG Silver Plated Copper White 600Vac - Bulk (Alt: 283820-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYC55PC1122-16-6/9-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1122-16-6/9-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC1122-16-6/9-9 RoHS: Compliant | 0 |
|
$4.7400 / $12.9900 | Buy Now |
DISTI #
283820-000
|
Avnet Americas | High Performance Cable 2Conductors 16AWG Silver Plated Copper White 600Vac - Bulk (Alt: 283820-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYC55PC1122-16-6/9-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1122-16-6/9-9 | 0 |
|
Buy Now | |
DISTI #
000000000004962741
|
Sager | Multi-Conductor Cables 55PC1122-16-6/9-9 Min Qty: 1000 | 0 |
|
$4.0500 / $5.2100 | Buy Now |
|
Master Electronics | 55PC1122-16-6/9-9 RoHS: Compliant | 0 |
|
$4.7400 / $12.9900 | Buy Now |
Part Details for 283820-000
283820-000 CAD Models
283820-000 Part Data Attributes:
|
283820-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
283820-000
TE Connectivity
Wire And Cable, 2 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Cable Types | SPEC 55 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 4.17 mm | |
Insulator Material | RADIATION-CROSSLINKED MODIFIED ETFE | |
Number of Conductors | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X29 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |