Part Details for 2839282 by Phoenix Contact
Overview of 2839282 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2839282
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2428-ND
|
DigiKey | BASE ELEMENT FOR PLUG PT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
14 In Stock |
|
$46.1300 | Buy Now |
DISTI #
651-2839282
|
Mouser Electronics | Surge Protection Accessories PT-BE/FM RoHS: Compliant | 6 |
|
$45.0500 / $47.7000 | Buy Now |
|
Onlinecomponents.com | Base element for protective plug PT - for mounting on NS 35/7.5 and NS 35/15 - housing width: 17.5 mm RoHS: Compliant |
8 In Stock |
|
$43.2900 / $52.4500 | Buy Now |
DISTI #
2839282
|
TTI | Surge Protection Accessories PT-BE/FM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$43.6800 / $49.2000 | Buy Now |
DISTI #
000000000000686787
|
Sager | Surge Suppressors PT-BE/FM Min Qty: 1 | 0 |
|
$56.6400 / $63.4300 | Buy Now |
DISTI #
3268876
|
Farnell | BASE ELEMENT, SURGE PROTECTION DEVICE RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$29.2594 | Buy Now |
|
Master Electronics | Base element for protective plug PT - for mounting on NS 35/7.5 and NS 35/15 - housing width: 17.5 mm RoHS: Compliant |
8 In Stock |
|
$43.2900 / $52.4500 | Buy Now |
|
Neutron USA | Surge protection base element, Type 3, 17.5 mm 230VAC 26 A, 24-12 AWG, PT-BE/FM | 6 |
|
$118.1800 | Buy Now |
Part Details for 2839282
2839282 CAD Models
2839282 Part Data Attributes
|
2839282
Phoenix Contact
Buy Now
|
Compare Parts:
2839282
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |