Part Details for 284-402 by WAGO Innovative Connections
Overview of 284-402 by WAGO Innovative Connections
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 284-402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H1489
|
Newark | Terminal Block Jumper, 2Way, Accessory Type:Adjacent Jumper, For Use With:284 Series Terminal Blocks, No. Of Positions:-, Pitch Spacing:-, Product Range:280 Series Rohs Compliant: Yes |Wago 284-402 (Alternate Part Number: 4044918396363 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$2.4100 / $3.1300 | Buy Now |
DISTI #
2946-284-402-ND
|
DigiKey | ADJACENT JUMPER, INSULATED, NOMI Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
703 In Stock |
|
$1.5205 / $2.9200 | Buy Now |
|
Future Electronics | HORIZONTAL JUMPER INSULATED RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$2.2100 / $2.4100 | Buy Now |
|
Onlinecomponents.com | Jumper - insulated - gray RoHS: Compliant |
512 In Stock |
|
$1.4300 / $1.6700 | Buy Now |
|
Onlinecomponents.com | Jumper - insulated - gray RoHS: Compliant |
527 In Stock |
|
$1.9300 / $2.7600 | Buy Now |
DISTI #
51755003
|
Verical | Conn Adjacent jumper M 4 POS ST Box RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1706 | Americas - 500 |
|
$2.9737 / $3.6556 | Buy Now |
DISTI #
35161410
|
Verical | Conn Adjacent jumper M 4 POS ST Box RoHS: Compliant Min Qty: 68 Package Multiple: 1 | Americas - 186 |
|
$1.1235 / $1.1761 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 46 |
|
$1.7106 / $3.4212 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 350 |
|
$2.1097 / $3.4212 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 29 |
|
$31.1750 / $32.4220 | Buy Now |
Part Details for 284-402
284-402 CAD Models
284-402 Part Data Attributes:
|
284-402
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
284-402
WAGO Innovative Connections
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Wago | |
Connector Type | INTERCONNECTION DEVICE |