Part Details for 284-681 by WAGO Innovative Connections
Overview of 284-681 by WAGO Innovative Connections
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 284-681
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94H6988
|
Newark | Terminal Block, Din Rail, 3 Position, 24-8Awg, No. Of Positions:3Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:8Awg, Conductor Area Csa:10Mm², Wire Connection Method:Clamp, Rated Current:57A, Rated Voltage:800V Rohs Compliant: Yes |Wago 284-681 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 154 |
|
$9.6800 / $12.4400 | Buy Now |
DISTI #
2946-284-681-ND
|
DigiKey | 3-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
620 In Stock |
|
$6.4615 / $10.3400 | Buy Now |
|
Future Electronics | THROUGH TERM BLOCK RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Bag | 0Bag |
|
$7.1700 / $7.3400 | Buy Now |
DISTI #
WAG284-681
|
Heilind Electronics | RAIL MOUNT TERMINAL BLOCK ROHS | Americas - 100 in Stock |
|
$7.9969 / $10.2360 | Buy Now |
|
Onlinecomponents.com | 3-conductor through terminal block - 10 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 10,00 mm² - gray RoHS: Compliant |
425 In Stock |
|
$8.5300 / $11.6000 | Buy Now |
DISTI #
53713349
|
Verical | Conn Terminal Block 3 POS Clamp T DIN Rail 57A Box Min Qty: 5 Package Multiple: 5 Date Code: 1610 | Americas - 410 |
|
$11.2634 / $14.9485 | Buy Now |
DISTI #
WAG284-681
|
Interstate Connecting Components | RAIL MOUNT TERMINAL BLOCK ROHS | 23 |
|
$7.9969 / $10.2360 | Buy Now |
DISTI #
09P0047
|
Bürklin Elektronik | 3-wire feed-through terminal, spring-clamp connection, 0.2-10 mm², 1 pole, 57 A, 8 kV, gray, 284-681 Min Qty: 1 | 198 |
|
$6.5606 | Buy Now |
DISTI #
1601762
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 164 |
|
$11.2305 / $13.0096 | Buy Now |
DISTI #
4244536
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 3POS, 8AWG RoHS: Compliant Min Qty: 1 Container: Each | 450 |
|
$5.1149 / $8.2431 | Buy Now |
Part Details for 284-681
284-681 CAD Models
284-681 Part Data Attributes:
|
284-681
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
284-681
WAGO Innovative Connections
Modular Terminal Block, 50A, 10mm2, 3 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 3 | |
Number of Ways | 3 | |
Rated Current | 50 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 8 AWG |