-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(284051-6) TERMI-BLOK VERTICAL PLUG STACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
284051-6-ND
|
DigiKey | TERM BLOCK PLUG 6POS 10.16MM Min Qty: 400 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9794 | Buy Now |
DISTI #
284051-6
|
Avnet Americas | Conn Terminal Block F 6 POS 10.16mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 284051-6) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$4.8537 / $5.8409 | Buy Now |
DISTI #
571-284051-6
|
Mouser Electronics | Pluggable Terminal Blocks TERMINAL RoHS: Compliant | 0 |
|
$5.9100 / $6.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Box | 0Box |
|
$4.8400 | Buy Now |
DISTI #
AMP284051-6
|
Heilind Electronics | TERMI-BLOK VERTICAL PLUG STACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMI-BLOK VERTICAL PLUG STACK RoHS: Compliant | 0 |
|
$5.1100 / $10.6900 | Buy Now |
DISTI #
284051-6
|
Avnet Americas | Conn Terminal Block F 6 POS 10.16mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 284051-6) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$4.8537 / $5.8409 | Buy Now |
DISTI #
284051-6
|
Avnet Americas | Conn Terminal Block F 6 POS 10.16mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 284051-6) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$4.8537 / $5.8409 | Buy Now |
|
Master Electronics | TERMI-BLOK VERTICAL PLUG STACK RoHS: Compliant | 0 |
|
$5.1100 / $10.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
284051-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284051-6
TE Connectivity
(284051-6) TERMI-BLOK VERTICAL PLUG STACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA 6-6, 94V-0, POLARIZED | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 15 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 284051-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 284051-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25.345.0653.0 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 284051-6 vs 25.345.0653.0 |
25.325.3653.1 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 284051-6 vs 25.325.3653.1 |
25.240.0653.0 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 284051-6 vs 25.240.0653.0 |
25.220.3653.1 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 284051-6 vs 25.220.3653.1 |
EM250506H | 15 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | 284051-6 vs EM250506H |
25.323.0653.0 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 284051-6 vs 25.323.0653.0 |
25.360.0653.0 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 284051-6 vs 25.360.0653.0 |
25.346.3653.0 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 284051-6 vs 25.346.3653.0 |
284045-6 | 15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 284051-6 vs 284045-6 |
284044-6 | 15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 284051-6 vs 284044-6 |