-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP SUPERSEAL 1.5 SERIES 3P PL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M4106
|
Newark | Amp Superseal 1.5 Series 3P Pl |Te Connectivity 284073-1 Min Qty: 20800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5730 | Buy Now |
DISTI #
284073-1-ND
|
DigiKey | CONN PLUG 3POS TIN Min Qty: 20800 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5424 | Buy Now |
DISTI #
284073-1
|
Avnet Americas | AMP SUPERSEAL 1.5 SERIES 3P PL - Bulk (Alt: 284073-1) RoHS: Compliant Min Qty: 20800 Package Multiple: 1300 Container: Bulk | 0 |
|
$0.5749 | Buy Now |
DISTI #
571-284073-1
|
Mouser Electronics | Automotive Connectors 1.5 SERIES 3P PL RoHS: Compliant | 0 |
|
$0.5820 | Order Now |
|
Future Electronics | SUPERSEAL 1.5 Series Black 3 Position Silicon Rubber Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 20800 Package Multiple: 1300 Container: Bag | 0Bag |
|
$0.5450 / $0.5700 | Buy Now |
DISTI #
AMP284073-1
|
Heilind Electronics | AMP SUPERSEAL 1.5 SERIES 3P PL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMP SUPERSEAL 1.5 SERIES 3P PL RoHS: Compliant | 0 |
|
$0.5560 / $1.5620 | Buy Now |
DISTI #
284073-1
|
Avnet Americas | AMP SUPERSEAL 1.5 SERIES 3P PL - Bulk (Alt: 284073-1) RoHS: Compliant Min Qty: 20800 Package Multiple: 1300 Container: Bulk | 0 |
|
$0.5749 | Buy Now |
DISTI #
AMP284073-1
|
Interstate Connecting Components | AMP SUPERSEAL 1.5 SERIES 3P PL | 0 |
|
Buy Now | |
|
Master Electronics | AMP SUPERSEAL 1.5 SERIES 3P PL RoHS: Compliant | 0 |
|
$0.5560 / $1.5620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
284073-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284073-1
TE Connectivity
AMP SUPERSEAL 1.5 SERIES 3P PL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.366 inch | |
Body Depth | 1.268 inch | |
Body Length | 0.909 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Voltage | 24 V | |
Terminal Pitch | 6 mm |