Part Details for 2843/1 SL005 by Alpha Wire
Overview of 2843/1 SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2843/1 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M3913
|
Newark | Hook Up Wire, 100Ft, 26Awg, Copper, Gray, 250V, Jacket Material:Ptfe, Jacket Color:Gray, Wire Gauge:26Awg, Conductor Area Csa:0.126Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2843/1 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$121.3300 / $163.2500 | Buy Now |
DISTI #
2843/1SL005-ND
|
DigiKey | HOOK-UP SOLID 26AWG SLATE 100' Min Qty: 1 Lead time: 10 Weeks Container: Spool |
2 In Stock |
|
$118.6461 / $163.2800 | Buy Now |
DISTI #
602-2843/1-100-09
|
Mouser Electronics | Hook-up Wire 26AWG SOLID PTFE 100ft SPOOL SLATE RoHS: Compliant | 0 |
|
$118.6400 / $158.1500 | Order Now |
DISTI #
70135020
|
RS | Hook-Up Wire, Copper, 26 AWG, Solid, Slate TFE insulated, -60 to +200C | Alpha Wire 2843/1 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$185.3700 / $205.9700 | RFQ |
DISTI #
2843/1-SL005
|
TME | Wire, HookUp Wire, 26AWG, solid, Cu, PTFE, dark grey, 250V, 30.5m Min Qty: 1 | 0 |
|
$59.2600 / $84.6600 | RFQ |
DISTI #
3245029
|
Farnell | HOOK-UP WIRE, 26AWG, SLATE, 30M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 4 |
|
$67.2755 | Buy Now |