Part Details for 2843009902 by Fair-Rite Products Corp
Overview of 2843009902 by Fair-Rite Products Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 2843009902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C1686
|
Newark | Core Transformer, 43 Double Aperture, Core Type:Multi-Aperture, Core Size:28.7Mm X 14.25Mm X 28.7Mm, Core Material Grade:43, For Use With:Baluns, Broadband Transformers, Airbags, Effective Magnetic Path Length:-, Product Range:- Rohs Compliant: Yes |Fair-Rite 2843009902 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 316 |
|
$2.9200 / $5.4800 | Buy Now |
DISTI #
1934-1075-ND
|
DigiKey | FERRITE CORE MULTI-APERTURE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1409 In Stock |
|
$2.6224 / $5.6600 | Buy Now |
DISTI #
623-2843009902
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 43 Multi-Aperture 28.7mm 14.25mm RoHS: Compliant | 2462 |
|
$2.7000 / $4.5900 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Multi-Aperture Core 43-Material |
218 In Stock |
|
$2.3600 / $3.5500 | Buy Now |
DISTI #
65088132
|
Verical | Ferrite Core Multi-Aperture Core 43-Material Min Qty: 20 Package Multiple: 10 Date Code: 2230 | Americas - 210 |
|
$4.0182 / $4.7020 | Buy Now |
DISTI #
2948794
|
element14 Asia-Pacific | CORE TRANSFORMER, 43 DOUBLE APERTURE RoHS: Compliant Min Qty: 1 Container: Each | 316 |
|
$3.0239 / $5.4431 | Buy Now |
DISTI #
2948794
|
Farnell | CORE TRANSFORMER, 43 DOUBLE APERTURE RoHS: Compliant Min Qty: 1 Lead time: 38 Weeks, 4 Days Container: Each | 316 |
|
$2.7478 / $4.4715 | Buy Now |
|
LCSC | - Clamp Filters (Ferrite Core with Case) ROHS | 37 |
|
$3.3667 / $3.5501 | Buy Now |
|
Master Electronics | Ferrite Core Multi-Aperture Core 43-Material |
218 In Stock |
|
$2.3600 / $3.5500 | Buy Now |
Part Details for 2843009902
2843009902 CAD Models
2843009902 Part Data Attributes:
|
2843009902
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2843009902
Fair-Rite Products Corp
Data Line Filter, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Output Impedance | 500 OHM Ω | |
Terminal Finish | MATTE TIN OVER NICKEL |