Part Details for 2844/7 BK005 by Alpha Wire
Overview of 2844/7 BK005 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2844/7 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9563
|
Newark | Hook Up Wire, 100Ft, 24Awg, Copper, Black, 250V, Jacket Material:Ptfe, Jacket Color:Black, Wire Gauge:24Awg, Conductor Area Csa:0.229Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2844/7 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 2 |
|
$99.6900 / $134.1400 | Buy Now |
DISTI #
2844/7BK005-ND
|
DigiKey | HOOK-UP STRND 24AWG BLACK 100' Min Qty: 1 Lead time: 13 Weeks Container: Spool |
4 In Stock |
|
$97.4900 / $134.1700 | Buy Now |
DISTI #
602-2844/7-100-02
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 PTFE 100ft SPOOL BLACK RoHS: Compliant | 17 |
|
$97.9900 / $134.1200 | Buy Now |
DISTI #
70135024
|
RS | Hook-Up Wire, Copper, 24 AWG, 7x32, Black TFE insulated, -60 to +200C, 250V | Alpha Wire 2844/7 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: ft. Coil | 5 |
|
$118.0700 / $134.1700 | Buy Now |
DISTI #
2844/7-BK005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PTFE, black, 250V, 30.5m Min Qty: 1 | 18 |
|
$34.4300 / $49.1800 | Buy Now |
DISTI #
2290945
|
element14 Asia-Pacific | WIRE, BLK, 24AWG, 7/32AWG, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 2 |
|
$114.2081 / $120.2114 | Buy Now |
DISTI #
2290945
|
Farnell | WIRE, BLK, 24AWG, 7/32AWG, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 5 Days Container: Reel | 2 |
|
$55.8338 | Buy Now |
Part Details for 2844/7 BK005
2844/7 BK005 CAD Models
2844/7 BK005 Part Data Attributes
|
2844/7 BK005
Alpha Wire
Buy Now
|
Compare Parts:
2844/7 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |