-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(284506-4) 4 POS TERMI-BLOK PLUG STACK 3,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0650
|
Newark | Pluggable Terminal Block, 4, 300 V, 11 A, 3.5 Mm, 30 Awg, 14 Awg Rohs Compliant: Yes |Buchanan Te Connectivity 284506-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 275 |
|
$2.2900 / $2.8200 | Buy Now |
DISTI #
12H8898
|
Newark | Terminal Block, Plug, 4 Position, 30-14Awg, Pitch Spacing:3.5Mm, No. Of Positions:4Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Wire Connection Method:Screw, Rated Current:11A, Product Range:-Rohs Compliant: Yes |Buchanan Te Connectivity 284506-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 250 |
|
$1.8600 / $2.1500 | Buy Now |
DISTI #
28AC8358
|
Newark | Terminal Block, Plug, 4 Position, 30-14Awg, Pitch Spacing:3.5Mm, No. Of Positions:4Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm , Wire Connection Method:Screw, Rated Current:11A, Product Range:-Rohs Compliant: Yes |Buchanan Te Connectivity 284506-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.9100 | Buy Now |
DISTI #
A98375-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 3.5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4209 In Stock |
|
$1.7451 / $3.1000 | Buy Now |
DISTI #
284506-4
|
Avnet Americas | Conn Terminal Block PL 4 POS 3.5mm Solder RA Thru-Hole 11A/Contact - Bulk (Alt: 284506-4) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 6 Days Container: Bulk | 5983450 Factory Stock |
|
RFQ | |
DISTI #
12H8898
|
Avnet Americas | Conn Terminal Block PL 4 POS 3.5mm Solder RA Thru-Hole 11A/Contact - Bulk (Alt: 12H8898) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 250 Partner Stock |
|
$2.0700 / $2.8500 | Buy Now |
DISTI #
571-2845064
|
Mouser Electronics | Pluggable Terminal Blocks 4 POS TERM-BLOK PLUG RoHS: Compliant | 8930 |
|
$1.2000 / $2.4000 | Buy Now |
|
Future Electronics | 4 Position 3.5 mm Pitch 180 Deg. Free Hanging Plug Female Socket Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Box | 0Box |
|
$1.6400 / $1.7400 | Buy Now |
DISTI #
AMP284506-4
|
Heilind Electronics | 4 POS TERMI-BLOK PLUG STACK 3 | Americas - 0 in Stock |
|
$1.5818 / $2.1113 | Buy Now |
|
Onlinecomponents.com | 4 POS TERMI-BLOK PLUG STACK 3, RoHS: Compliant |
5958 In Stock 3450 Factory Stock |
|
$1.2600 / $2.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
284506-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284506-4
TE Connectivity
(284506-4) 4 POS TERMI-BLOK PLUG STACK 3,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA66, 94V-0, POLARIZED | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |