-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(284513-3) 3 POS TERMI-BLOK HDR 900 POL.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A98402-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 3.81MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7035 In Stock |
|
$0.5083 / $0.9600 | Buy Now |
DISTI #
284513-3
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 3.81mm Solder RA Thru-Hole - Bulk (Alt: 284513-3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.4713 / $0.5671 | Buy Now |
DISTI #
571-284513-3
|
Mouser Electronics | Pluggable Terminal Blocks HEADER 3P R/A 3.81MM RoHS: Compliant | 429 |
|
$0.5060 / $1.5200 | Buy Now |
|
Future Electronics | 3 Position 3.81 mm Pitch Green Right Angle Through Hole Terminal Block Header RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Box | 0Box |
|
$0.4700 / $0.4900 | Buy Now |
DISTI #
AMP284513-3
|
Heilind Electronics | 3 POS TERMI-BLOK HDR 900 POL. | Americas - 0 in Stock |
|
$0.3442 / $0.6145 | Buy Now |
|
Onlinecomponents.com | 3 POS TERMI-BLOK HDR 900 POL. RoHS: Compliant |
45106 In Stock |
|
$0.4885 / $0.7505 | Buy Now |
DISTI #
284513-3
|
TTI | Pluggable Terminal Blocks HEADER 3P R/A 3.81MM RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 200 Container: Each | Americas - 0 |
|
$0.3290 / $0.5200 | Buy Now |
DISTI #
284513-3
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 3.81mm Solder RA Thru-Hole - Bulk (Alt: 284513-3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.4713 / $0.5671 | Buy Now |
DISTI #
284513-3
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 3.81mm Solder RA Thru-Hole - Bulk (Alt: 284513-3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.4713 / $0.5671 | Buy Now |
DISTI #
TE Connectivity 284513-3
|
PEI Genesis | Modular Terminal Block 11A 2 | 46106 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
284513-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284513-3
TE Connectivity
(284513-3) 3 POS TERMI-BLOK HDR 900 POL.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA66, 94V-0, POLARIZED | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |