Part Details for 28486 by Wiha Quality Tools
Overview of 28486 by Wiha Quality Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28486
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P6270
|
Newark | Esd Safe Softfinish Drive-Loc Vi Handle Rohs Compliant: Yes |Wiha 28486 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.8200 | Buy Now |
DISTI #
431-1396-ND
|
DigiKey | HANDLE BLADE HOLDING 6MM 4.53" Min Qty: 1 Lead time: 2 Weeks Container: Box |
7 In Stock |
|
$27.6200 | Buy Now |
DISTI #
596-28486
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers ESD Safe SoftFinish Drive-Loc VI Handle | 0 |
|
$25.6800 / $27.6200 | Order Now |
|
Onlinecomponents.com | Handle - Blade Holding - 6mm Drive - 4.53" (115.0mm) Overall Length. RoHS: Compliant |
2 In Stock |
|
$27.6200 / $29.3500 | Buy Now |
|
Master Electronics | Handle - Blade Holding - 6mm Drive - 4.53" (115.0mm) Overall Length. RoHS: Compliant |
2 In Stock |
|
$27.6200 / $29.3500 | Buy Now |
DISTI #
590-309
|
Techni-Tool, Inc. | Wiha 28486 Screwdriver Handle, ESD Safe, Driv-Loc VI, 115 Over-All Length | 9 |
|
$33.1400 | Buy Now |
DISTI #
590-309
|
TestEquity LLC | Wiha 28486 Screwdriver Handle, ESD Safe, Driv-Loc VI, 115 Over-All Length | 9 |
|
$33.1400 | Buy Now |