Part Details for 285-407 by WAGO Innovative Connections
Overview of 285-407 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 285-407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1433
|
Newark | Voltage Tap, High Current Terminal Block, Accessory Type:Voltage Tap, For Use With:285-135 Terminal Blocks, Product Range:285 Series Rohs Compliant: Yes |Wago 285-407 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$5.1300 / $6.6000 | Buy Now |
DISTI #
2946-285-407-ND
|
DigiKey | POWER TAP, FOR 95 MM HIGH-CURREN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
13 In Stock |
|
$3.5141 / $6.3400 | Buy Now |
DISTI #
V99:2348_22696102
|
Arrow Electronics | Conn Terminal Block 2 POS 57A Box Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Americas - 1 |
|
$0.2570 / $1.0161 | Buy Now |
|
Future Electronics | Connector Pick Off Terminal Block For RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$4.9300 / $5.7400 | Buy Now |
|
Onlinecomponents.com | Power tap - for 95 mm² high-current tbs - 10,00 mm² - gray RoHS: Compliant | 0 |
|
$4.3600 / $6.2400 | Buy Now |
DISTI #
4244582
|
element14 Asia-Pacific | POWER TAP, HIGH CURRENT, GREY RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$3.9429 / $6.7530 | Buy Now |
DISTI #
1601365
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$5.9070 / $6.8412 | Buy Now |
DISTI #
4244582
|
Farnell | POWER TAP, HIGH CURRENT, GREY RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 100 |
|
$4.4999 / $5.6406 | Buy Now |
DISTI #
1601365
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 6 Days Container: Each | 4 |
|
$5.3648 / $6.9191 | Buy Now |
|
Perfect Parts Corporation | 793 |
|
RFQ |
Part Details for 285-407
285-407 CAD Models
285-407 Part Data Attributes
|
285-407
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
285-407
WAGO Innovative Connections
Modular Terminal Block, 95mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Fastening Method | CONNECTOR | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Voltage | 1000 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 95 mm2 | |
Wire Gauge | 6 AWG |