Part Details for 2853682 by Phoenix Contact
Overview of 2853682 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2853682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2853682-ND
|
DigiKey | TERM HOUSING Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.3700 | Buy Now |
DISTI #
651-2853682
|
Mouser Electronics | Enclosures for Industrial Automation ME 45 UT BUS/10 GN RoHS: Compliant | 0 |
|
$52.8200 / $58.3400 | Order Now |
DISTI #
71870012
|
RS | ME 45 UT BUS/10 GN | Phoenix Contact 2853682 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.8700 / $52.4900 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 45.2 mm - height: 99 mm - depth: 107.3 mm - cross connection: integrated bus connector - number of positions cross connector: 10 - color: green (6021) RoHS: Compliant | 0 |
|
$46.1500 / $58.6200 | Buy Now |
DISTI #
000000000000186233
|
Sager | Enclosures for Industrial Automation ME 45 UT BUS/10 GN Min Qty: 1 | 0 |
|
$56.0500 / $62.7800 | Buy Now |
|
Dynamic Solutions GmbH | Mounting base housing | 500 |
|
RFQ | |
DISTI #
3260563
|
Farnell | DIN RAIL HOUSING, LOWER, POLYAMIDE, GRN RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$27.7116 | Buy Now |
|
Master Electronics | DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 45.2 mm - height: 99 mm - depth: 107.3 mm - cross connection: integrated bus connector - number of positions cross connector: 10 - color: green (6021) RoHS: Compliant | 0 |
|
$46.1500 / $58.6200 | Buy Now |