Part Details for 2854/1 BK005 by Alpha Wire
Overview of 2854/1 BK005 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2854/1 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9030
|
Newark | Hook Up Wire, 100Ft, 24Awg Copper, Black, Jacket Material:Ptfe, Jacket Color:Black, Wire Gauge:24Awg, Conductor Area Csa:0.205Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2854/1 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$139.5800 / $187.8200 | Buy Now |
DISTI #
2854/1BK005-ND
|
DigiKey | HOOK-UP SOLID 24AWG BLACK 100' Min Qty: 1 Lead time: 12 Weeks Container: Spool |
3 In Stock |
|
$136.5002 / $187.8400 | Buy Now |
DISTI #
602-2854/1-100-02
|
Mouser Electronics | Hook-up Wire 24AWG SOLID PTFE 100ft SPOOL BLACK RoHS: Compliant | 17 |
|
$137.2000 / $173.7900 | Buy Now |
DISTI #
70134911
|
RS | Hook-Up Wire, Copper, 24 AWG, Solid, Black TFE insulated, -60 to +200C, 600V | Alpha Wire 2854/1 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$165.3000 / $187.8400 | RFQ |
DISTI #
2854/1-BK005
|
TME | Wire, HookUp Wire, 24AWG, solid, Cu, PTFE, black, 600V, 30.5m, 100ft Min Qty: 1 | 2 |
|
$58.2300 / $83.1800 | Buy Now |
DISTI #
2290940
|
element14 Asia-Pacific | WIRE, BLK, 24AWG, 1/24AWG, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 7 |
|
$150.0967 / $190.3997 | Buy Now |
DISTI #
2290940
|
Farnell | WIRE, BLK, 24AWG, 1/24AWG, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 2 Days Container: Reel | 7 |
|
$82.0541 | Buy Now |
Part Details for 2854/1 BK005
2854/1 BK005 CAD Models
2854/1 BK005 Part Data Attributes
|
2854/1 BK005
Alpha Wire
Buy Now
|
Compare Parts:
2854/1 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |