Part Details for 28553 by Wiha Quality Tools
Overview of 28553 by Wiha Quality Tools
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28553
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H9096
|
Newark | Torque Tool, Screwdriver, 0.8 To 5Nm, Torque Range Ft-Lb:-, Torque Range N-M:0.8N-M To 5N-M, Drive Size - Metric:-, Drive Size - Imperial:-, Overall Length:138Mm, Product Range:Softfinish Torquevario-S Series Rohs Compliant: Na |Wiha 28553 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$171.2300 | Buy Now |
DISTI #
431-1304-ND
|
DigiKey | HANDLE TORQUE 5.24" - 5.43" Min Qty: 1 Lead time: 2 Weeks Container: Box |
9 In Stock |
|
$128.4200 | Buy Now |
DISTI #
596-28553
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SoftFinish TorqueVario-S Handle 0.8 - 5.0 Nm RoHS: Compliant | 0 |
|
$128.4200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$133.4300 / $146.7700 | Buy Now | |
DISTI #
881SC8553
|
Techni-Tool, Inc. | Wiha 28553 Torque Handle, Adjustable, TorqueVario-S, 0.8-5.0 Nm Torque, SoftFinish | 0 |
|
$154.1100 | Buy Now |
DISTI #
881SC8553
|
TestEquity LLC | Wiha 28553 Torque Handle, Adjustable, TorqueVario-S, 0.8-5.0 Nm Torque, SoftFinish | 0 |
|
$154.1100 | Buy Now |