Part Details for 2856/1 WH005 by Alpha Wire
Overview of 2856/1 WH005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2856/1 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2134
|
Newark | Hook Up Wire, 100Ft, 20Awg, Copper, White, 600V, Jacket Material:Ptfe, Jacket Color:White, Wire Gauge:20Awg, Conductor Area Csa:0.52Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2856/1 WH005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$309.1500 / $312.3000 | Buy Now |
DISTI #
2856/1WH005-ND
|
DigiKey | HOOK-UP SOLID 20AWG WHITE Min Qty: 100 Lead time: 12 Weeks Container: Spool |
900 In Stock |
|
$2.0978 | Buy Now |
DISTI #
602-2856/1-100-01
|
Mouser Electronics | Hook-up Wire 20AWG SOLID PTFE 100ft SPOOL WHT RoHS: Compliant | 2 |
|
$243.8900 / $280.2800 | Buy Now |
DISTI #
70134929
|
RS | Hook-Up Wire, Copper, 20 AWG, Solid, White TFE insulated, -60 to +200C | Alpha Wire 2856/1 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 1 |
|
$255.0500 / $280.2800 | Buy Now |
DISTI #
2856/1-WH005
|
TME | Wire, HookUp Wire, 20AWG, solid, Cu, PTFE, white, 600V, 30.5m, 100ft Min Qty: 1 | 2 |
|
$72.2000 / $103.1400 | Buy Now |
|
Powell Electronics | 2856/1 WHITE 100 FT Min Qty: 1 | 1 |
|
$330.9100 | Buy Now |
Part Details for 2856/1 WH005
2856/1 WH005 CAD Models
2856/1 WH005 Part Data Attributes:
|
2856/1 WH005
Alpha Wire
Buy Now
|
Compare Parts:
2856/1 WH005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |