Part Details for 2856139 by Phoenix Contact
Overview of 2856139 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2856139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7054-ND
|
DigiKey | BASE ELEMENT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$60.9300 | Buy Now |
DISTI #
651-2856139
|
Mouser Electronics | Surge Protection Accessories PT 2X1-BE RoHS: Compliant | 5 |
|
$60.9200 / $60.9300 | Buy Now |
|
Onlinecomponents.com | Base element for protective plug PT with protective circuit for 2 conductors of signal circuits grounded on one side. Mounting on NS 35/7.5 und NS 35/15 - housing width: 17.5 mm. RoHS: Compliant |
2 In Stock |
|
$58.3100 / $73.8600 | Buy Now |
DISTI #
2856139
|
TTI | Surge Protection Accessories PT 2X1-BE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$57.7000 / $64.9800 | Buy Now |
DISTI #
000000000000797644
|
Sager | Surge Suppressors PT 2X1-BE Min Qty: 1 | 0 |
|
$74.8000 / $83.7800 | Buy Now |
|
Dynamic Solutions GmbH | Surge protection base element | 1500 |
|
RFQ | |
|
Master Electronics | Base element for protective plug PT with protective circuit for 2 conductors of signal circuits grounded on one side. Mounting on NS 35/7.5 und NS 35/15 - housing width: 17.5 mm. RoHS: Compliant |
2 In Stock |
|
$58.3100 / $73.8600 | Buy Now |
|
Neutron USA | Surge protection base element, for protective plug PT, DIN Rail, PT 2X1-BE | 5 |
|
$162.5500 | Buy Now |
Part Details for 2856139
2856139 CAD Models
2856139 Part Data Attributes:
|
2856139
Phoenix Contact
Buy Now
|
Compare Parts:
2856139
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |