Part Details for 2856142 by Phoenix Contact
Overview of 2856142 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2856142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7117-ND
|
DigiKey | TVS DIODE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
5 In Stock |
|
$69.1250 / $71.1000 | Buy Now |
DISTI #
651-2856142
|
Mouser Electronics | Surge Protection Accessories PT 2X1+F-BE RoHS: Compliant | 4 |
|
$69.1200 / $71.0600 | Buy Now |
|
Onlinecomponents.com | Base element for protective plug PT with protective circuit for 2 conductors of signal circuits grounded on one side. Integrated gas arrester as coarse protection between GND and PE. Mounting on NS 35/7.5 und NS 35/15 - housing width: 17.5 mm. RoHS: Compliant | 0 |
|
$70.4800 / $90.8900 | Buy Now |
DISTI #
000000000000797645
|
Sager | Surge Suppressors PT 2X1+F-BE Min Qty: 1 | 0 |
|
$86.9000 / $97.3300 | Buy Now |
|
Dynamic Solutions GmbH | Surge protection base element | 670 |
|
RFQ | |
|
Master Electronics | Base element for protective plug PT with protective circuit for 2 conductors of signal circuits grounded on one side. Integrated gas arrester as coarse protection between GND and PE. Mounting on NS 35/7.5 und NS 35/15 - housing width: 17.5 mm. RoHS: Compliant | 0 |
|
$70.4800 / $90.8900 | Buy Now |
Part Details for 2856142
2856142 CAD Models
2856142 Part Data Attributes:
|
2856142
Phoenix Contact
Buy Now
|
Compare Parts:
2856142
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |