Part Details for 28565 by Wiha Quality Tools
Overview of 28565 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28565
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C2622
|
Newark | Torx Head Screwdriver, Tip Size 1:-, Tip Size 2:-, Blade Length:175Mm, Overall Length:175Mm, Screwdriver Type:Torx Rohs Compliant: Na |Wiha 28565 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$5.5600 | Buy Now |
DISTI #
431-2481-ND
|
DigiKey | BLADE TORX T9 6.89" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$6.6068 / $7.0900 | Buy Now |
DISTI #
596-28565
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Torx TorqueControl Blade T9 RoHS: Compliant | 3 |
|
$7.2300 | Buy Now |
|
Onlinecomponents.com | 28565 Screwdriver Blade, Torx, T9 Size, 2.5 Nm, 175mm OAL, Tor Control |
3 In Stock |
|
$7.1800 / $16.2000 | Buy Now |
|
Master Electronics | 28565 Screwdriver Blade, Torx, T9 Size, 2.5 Nm, 175mm OAL, Tor Control |
3 In Stock |
|
$7.1800 / $16.2000 | Buy Now |
DISTI #
881SC8565
|
TestEquity LLC | Wiha 28565 Screwdriver Blade, Torx, T9 Size, 2.5 Nm, 175mm OAL, Torque Control | 0 |
|
$8.5000 | Buy Now |