Part Details for 2856595 by Phoenix Contact
Overview of 2856595 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2856595
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14738-ND
|
DigiKey | SPD TYPE 2 350VAC MCOV 1 POLE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$114.7500 / $135.0000 | Buy Now |
DISTI #
651-2856595
|
Mouser Electronics | Industrial Surge Protectors VAL-MS 350 VF ST RoHS: Compliant | 2 |
|
$114.7500 / $132.0800 | Buy Now |
|
Onlinecomponents.com | surge protection connector type 2 with series connection consisting of varistor and gas-filled spark gap for VAL-MS base element - thermal monitoring - visual fault warning. Design: 350 V AC RoHS: Compliant | 0 |
|
$117.0000 / $150.8800 | Buy Now |
DISTI #
VAL-MS350-VF-ST
|
TME | Surge arrestor Min Qty: 1 | 0 |
|
$64.5300 | RFQ |
DISTI #
000000000001075502
|
Sager | Surge Suppressors VAL-MS 350 VF ST Min Qty: 1 | 0 |
|
$144.2500 / $161.5700 | Buy Now |
|
Dynamic Solutions GmbH | Type 2 surge protection plug | 500 |
|
RFQ | |
|
Master Electronics | surge protection connector type 2 with series connection consisting of varistor and gas-filled spark gap for VAL-MS base element - thermal monitoring - visual fault warning. Design: 350 V AC RoHS: Compliant | 0 |
|
$117.0000 / $150.8800 | Buy Now |
Part Details for 2856595
2856595 CAD Models
2856595 Part Data Attributes:
|
2856595
Phoenix Contact
Buy Now
|
Compare Parts:
2856595
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |