Part Details for 2857533007 by TE Connectivity
Overview of 2857533007 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2857533007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC44A0111-26-3
|
Heilind Electronics | 2857533007 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44A0111-26-3 RoHS: Compliant |
1701 Partner Stock |
|
$0.5970 / $1.1400 | Buy Now |
DISTI #
RYC44A0111-26-3
|
Interstate Connecting Components | 2857533007 | 0 |
|
Buy Now | |
DISTI #
2857533007
|
Avnet Abacus | High Performance Cable 1Conductors 26AWG Tin Coated Copper Orange 600V (Alt: 2857533007) RoHS: Compliant Min Qty: 5058 Package Multiple: 1 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 44A0111-26-3 RoHS: Compliant |
1701 Partner Stock |
|
$0.5970 / $1.1400 | Buy Now |
Part Details for 2857533007
2857533007 CAD Models
2857533007 Part Data Attributes
|
2857533007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2857533007
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 0.86 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X38 | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |