Part Details for 28591 by Wiha Quality Tools
Overview of 28591 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28591
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M7663
|
Newark | 24 Piece Esd-Safe Torque-Control Microbit Driver Set, Kit Contents:24 Pieces Of Esd Safe Micro Bit Set In Metal Storage Box, Product Range:Torque Vario-S Series Rohs Compliant: Yes |Wiha 28591 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$299.6300 | Buy Now |
DISTI #
431-1350-ND
|
DigiKey | BIT SET ASSORTED W/CASE 24PC Min Qty: 1 Lead time: 2 Weeks Container: Box |
4 In Stock |
|
$187.2700 | Buy Now |
DISTI #
596-28591
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 24 Piece ESD Safe TorqueVario-S MicroBits Set | 1 |
|
$187.2700 | Buy Now |
|
Onlinecomponents.com | Hex, Phillips, Slotted, Torx® Bit Set - 24 Pieces. |
2 In Stock |
|
$194.5600 / $214.0100 | Buy Now |
|
Master Electronics | Hex, Phillips, Slotted, Torx® Bit Set - 24 Pieces. |
2 In Stock |
|
$194.5600 / $214.0100 | Buy Now |
DISTI #
881SC8591
|
TestEquity LLC | Wiha 28591 Torque Handle Set, Adjustable, 5-10 In/Lbs, ESD Safe, 24 Pieces, Micro Bit Set, w/Case | 0 |
|
$224.7200 | Buy Now |