Part Details for 286-307/004-000 by WAGO Innovative Connections
Overview of 286-307/004-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 286-307/004-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1463
|
Newark | Rel Dc 110V, Gray |Wago 286-307/004-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.8300 / $129.8800 | Buy Now |
DISTI #
2946-286-307/004-000-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 3A 110V Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$119.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$91.5700 | Buy Now |
|
Onlinecomponents.com | Relay module - Nominal input voltage: 110 VDC - 1 changeover contact - Limiting continuous current: 3 A - Railway - Red status indicator - Module width: 15 mm - gray RoHS: Compliant | 0 |
|
$94.1800 / $128.1200 | Buy Now |