Part Details for 2860560000 by Weidmüller Interface GmbH & Co. KG
Overview of 2860560000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2860560000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK0368
|
Newark | Terminal Block, Din Rail, 11Pos, 2Awg, No. Of Positions:11Positions, Wire Size Awg Min:14Awg, Wire Size Awg Max:2Awg, Conductor Area Csa:35Mm², Wire Connection Method:Push In, Screw, Rated Current:110A, Rated Voltage:1Kv Rohs Compliant: Yes |Weidmuller 2860560000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$19.6700 / $24.7300 | Buy Now |
DISTI #
281-2860560000-ND
|
DigiKey | POTENTIAL DISTRIBUTOR TERMINAL, Min Qty: 1 Lead time: 6 Weeks Container: Box |
59 In Stock |
|
$14.5188 / $17.4200 | Buy Now |
DISTI #
2860560000
|
Avnet Americas | AWPD 35 4X6/6X2.5 BL (Alt: 2860560000) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-2860560000
|
Mouser Electronics | DIN Rail Terminal Blocks AWPD 35 4X6/6X2.5 BL RoHS: Compliant | 50 |
|
$14.5100 / $17.4100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$14.9100 / $20.2400 | Buy Now | |
DISTI #
2860560000
|
Avnet Americas | AWPD 35 4X6/6X2.5 BL (Alt: 2860560000) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
2860560000
|
Avnet Americas | AWPD 35 4X6/6X2.5 BL (Alt: 2860560000) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
4230079
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 11POS, 2AWG RoHS: Compliant Min Qty: 1 Container: Each | 60 |
|
$15.2137 / $17.1917 | Buy Now |
DISTI #
4230079
|
Farnell | TERMINAL BLOCK, DIN RAIL, 11POS, 2AWG RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 60 |
|
$20.1786 / $25.3674 | Buy Now |