Part Details for 2864134 by Phoenix Contact
Overview of 2864134 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2864134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4937-ND
|
DigiKey | POWER TERM BLOCK DIN RAIL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$84.2450 / $86.6500 | Buy Now |
DISTI #
651-2864134
|
Mouser Electronics | Terminal Block Interface Modules MINI MCR-SL-PTB POW TERMINAL BLOCK RoHS: Compliant | 5 |
|
$84.2400 / $86.6200 | Buy Now |
|
Onlinecomponents.com | MCR power terminal block for supplying several MINI Analog modules via the DIN rail connector - with screw connection - maximum current consumption of up to 2 A RoHS: Compliant |
5 In Stock |
|
$82.9700 / $104.5700 | Buy Now |
DISTI #
70832083
|
Verical | Conn Power Terminal Block F 8 POS Screw Cable Mount 2A Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$124.4119 / $128.9396 | Buy Now |
DISTI #
2864134
|
TTI | Terminal Block Interface Modules MINI MCR-SL-PTB POW TERMINAL BLOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$86.4100 | Buy Now |
DISTI #
000000000001170407
|
Sager | Terminal Block Interface Modules MINI MCR-SL-PTB POW TERMINAL BLOCK Min Qty: 1 | 0 |
|
$107.8300 / $120.7700 | Buy Now |
|
Dynamic Solutions GmbH | Power terminal block | 450 |
|
RFQ | |
|
Master Electronics | MCR power terminal block for supplying several MINI Analog modules via the DIN rail connector - with screw connection - maximum current consumption of up to 2 A RoHS: Compliant |
5 In Stock |
|
$82.9700 / $104.5700 | Buy Now |
|
Neutron USA | Power terminal block, supply Ana mods via DIN rail connector, MINI MCR-SL-PTB | 15 |
|
$209.4300 | Buy Now |
Part Details for 2864134
2864134 CAD Models
2864134 Part Data Attributes
|
2864134
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2864134
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 2 A | |
Rated Voltage | 24 V | |
Safety Approval | ATEX; CUL; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |