Part Details for 2864406 by Phoenix Contact
Overview of 2864406 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2864406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X9541
|
Newark | Mini Mcr-Sl-I-I |Phoenix Contact 2864406 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4854-ND
|
DigiKey | MCR 3-WAY ISOLATING AMPLIFIER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
49 In Stock |
|
$275.2400 / $283.1100 | Buy Now |
DISTI #
651-2864406
|
Mouser Electronics | Terminal Block Interface Modules MINI MCR-SL-II 3WAY ISOLATING AMP NON-C RoHS: Compliant | 1 |
|
$275.2400 / $283.1100 | Buy Now |
|
Onlinecomponents.com | MCR 3-way isolating amplifier - for electrical isolation of analog signals - with screw connection - input signal: 0(4) mA ... 20 mA - output signal: 0(4) mA ... 20 mA RoHS: Compliant |
10 In Stock 75 Factory Stock |
|
$267.1800 / $277.5600 | Buy Now |
DISTI #
2864406
|
TTI | Terminal Block Interface Modules MINI MCR-SL-II 3WAY ISOLATING AMP NON-C RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$275.2200 | Buy Now |
DISTI #
000000000001170412
|
Sager | Terminal Block Interface Modules MINI MCR-SL-II 3WAY ISOLATING AMP NON-C Min Qty: 1 | 0 |
|
$382.9500 / $423.4500 | Buy Now |
|
Dynamic Solutions GmbH | Signal conditioner | 950 |
|
RFQ | |
DISTI #
1706204
|
element14 Asia-Pacific | INTERFACE ANALOG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$301.1159 / $304.4262 | Buy Now |
DISTI #
1706204
|
Farnell | INTERFACE ANALOG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$165.6973 | Buy Now |
|
Master Electronics | MCR 3-way isolating amplifier - for electrical isolation of analog signals - with screw connection - input signal: 0(4) mA ... 20 mA - output signal: 0(4) mA ... 20 mA RoHS: Compliant |
10 In Stock 75 Factory Stock |
|
$267.1800 / $277.5600 | Buy Now |
Part Details for 2864406
2864406 CAD Models
2864406 Part Data Attributes
|
2864406
Phoenix Contact
Buy Now
|
Compare Parts:
2864406
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |