Part Details for 2866297 by Phoenix Contact
Overview of 2866297 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2866297
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R2093
|
Newark | Ac-Dc Converter, Din Rail, 1 O/P, 96W, 8A, 12V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:96W, Output Voltage - Output 1:12Vdc, Output Current - Output 1:8A, Output Voltage - Output 2:-, Product Range:-Rohs Compliant: Yes |Phoenix Contact 2866297 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
15X9619
|
Newark | Ac/Dc Din Rail Power Supply, Switch Mode, Fixed, 85 V, 264 V, 96 W, 12 V, 8 A |Phoenix Contact 2866297 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 96 W - 12 VDC - 8 A. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY MODULES/ADAPTORS | 8 |
|
$234.0000 / $270.0000 | Buy Now |
DISTI #
2866297
|
TTI | DIN Rail Power Supplies 100-240AC 10-15DC 8A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Power supply unit | 950 |
|
RFQ | |
DISTI #
1706210
|
element14 Asia-Pacific | POWER SUPPLY PRIMARY SWITCH MODE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$205.7317 | Buy Now |
DISTI #
1706210
|
Farnell | POWER SUPPLY PRIMARY SWITCH MODE RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$182.2373 | Buy Now |
|
Neutron USA | DIN Rail Power Supply MINI-PS-100-240AC/10-15DC/8, output: 10 V DC ... 15 V DC/8 A | 6 |
|
$642.3200 | Buy Now |
Part Details for 2866297
2866297 CAD Models
2866297 Part Data Attributes
|
2866297
Phoenix Contact
Buy Now
|
Compare Parts:
2866297
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |