Part Details for 2868554 by Phoenix Contact
Overview of 2868554 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2868554
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2131-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 18W Min Qty: 1 Lead time: 8 Weeks Container: Box |
2 In Stock |
|
$68.0159 / $83.9700 | Buy Now |
DISTI #
651-2868554
|
Mouser Electronics | DIN Rail Power Supplies STEP-PS1AC12DC1.5/FL RoHS: Compliant | 42 |
|
$68.0100 / $83.9700 | Buy Now |
|
Onlinecomponents.com | Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: 12 V DC/1.5 A RoHS: Compliant |
3 In Stock |
|
$66.0200 / $83.5500 | Buy Now |
DISTI #
2868554
|
TTI | DIN Rail Power Supplies STEP-PS1AC12DC1.5/FL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$65.9500 / $75.4700 | Buy Now |
DISTI #
STEP/12DC/1.5/FL
|
TME | Power supply: switched-mode, for DIN rail, 18W, 12VDC, 1.5A, IP20 Min Qty: 1 | 0 |
|
$43.8300 / $45.2800 | RFQ |
DISTI #
000000000003479173
|
Sager | DIN Rail Power Supplies STEP-PS1AC12DC1.5/FL Min Qty: 1 | 0 |
|
$75.1600 / $83.2500 | Buy Now |
|
Dynamic Solutions GmbH | Power supply unit | 950 |
|
RFQ | |
|
Master Electronics | Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: 12 V DC/1.5 A RoHS: Compliant |
3 In Stock |
|
$66.0200 / $83.5500 | Buy Now |
Part Details for 2868554
2868554 CAD Models
2868554 Part Data Attributes
|
2868554
Phoenix Contact
Buy Now
|
Compare Parts:
2868554
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |