Part Details for 2873000202 by Fair-Rite Products Corp
Overview of 2873000202 by Fair-Rite Products Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2873000202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02E8908
|
Newark | Ferrite Core, Cylindrical, Outer Diameter:-, Product Length:14.35Mm, Inner Diameter:3.8Mm, Frequency Min:-, Frequency Max:-, Impedance:125Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2873000202 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2207 |
|
$0.3140 / $0.3710 | Buy Now |
DISTI #
1934-1296-ND
|
DigiKey | FERRITE CORE MULTI-APERTURE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6930 In Stock |
|
$0.2550 / $0.6100 | Buy Now |
DISTI #
623-2873000202
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 73 Multi Aperture Z = 125OHMS @ 10MHZ RoHS: Compliant | 4802 |
|
$0.2920 / $0.6100 | Buy Now |
DISTI #
V36:1790_06727379
|
Arrow Electronics | Ferrite Core Multi-Aperture Core 73-Material Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2223 | Americas - 1503 |
|
$0.2545 / $0.5987 | Buy Now |
DISTI #
V99:2348_06727379
|
Arrow Electronics | Ferrite Core Multi-Aperture Core 73-Material Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2106 | Americas - 412 |
|
$0.2738 / $0.3224 | Buy Now |
|
Onlinecomponents.com | Multi-Aperture Ferrite Core - (2) 0.150" Dia Appertures - 73 Material (< 50 MHz) - OD 0.295"x0.525" - 0.565" Long |
10290 In Stock |
|
$0.2451 / $0.4184 | Buy Now |
DISTI #
60286214
|
Verical | Ferrite Core Multi-Aperture Core 73-Material Min Qty: 210 Package Multiple: 70 Date Code: 1905 | Americas - 7490 |
|
$0.3609 / $0.4458 | Buy Now |
DISTI #
71201027
|
Verical | Ferrite Core Multi-Aperture Core 73-Material Min Qty: 24 Package Multiple: 1 Date Code: 2223 | Americas - 1503 |
|
$0.2545 / $0.5068 | Buy Now |
DISTI #
59283117
|
Verical | Ferrite Core Multi-Aperture Core 73-Material Min Qty: 22 Package Multiple: 1 Date Code: 2106 | Americas - 412 |
|
$0.2738 / $0.3087 | Buy Now |
|
Bristol Electronics | 832 |
|
RFQ |
Part Details for 2873000202
2873000202 CAD Models
2873000202 Part Data Attributes
|
2873000202
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2873000202
Fair-Rite Products Corp
Data Line Filter, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE AT 25 MHZ | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Output Impedance | 106 OHM Ω | |
Terminal Finish | MATTE TIN OVER NICKEL |