Part Details for 28820 by PROXXON
Overview of 28820 by PROXXON
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M3240
|
Newark | Corundum Disc, 38Mm, 1 Shaft, 5Pc, Pk5, Abrasive Material:-, Disc Diameter:-, Abrasive Colour:-, Abrasive Grade:-, Bore Size:1.8Mm, Operating Speed Max:-, Product Range:-, Blade Diameter:38Mm, External Width:0.7Mm, Material:Corundum, rohs Compliant: Na |Proxxon 28820 Min Qty: 1 Package Multiple: 6 Date Code: 0 Container: Pack | 0 |
|
$3.4400 / $4.8000 | Buy Now |
DISTI #
PRN28820
|
TME | Corundum disk, Ø: 38mm, Thk: 0.7mm, corundum, wood,metal,plastic Min Qty: 1 | 3 |
|
$3.0900 / $3.3500 | Buy Now |
Part Details for 28820
28820 CAD Models
28820 Part Data Attributes:
|
28820
PROXXON
Buy Now
|
Compare Parts:
28820
PROXXON
|
Samacsys Manufacturer | PROXXON |