Part Details for 2891041 by Phoenix Contact
Overview of 2891041 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2891041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16780-ND
|
DigiKey | NETWORK SWITCH-UNMANAGED 24 PORT Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
7 In Stock |
|
$565.2500 / $598.5000 | Buy Now |
DISTI #
651-2891041
|
Mouser Electronics | Managed Ethernet Switches FL SWITCH 1824 RoHS: Compliant | 4 |
|
$565.2500 / $598.3700 | Buy Now |
|
Onlinecomponents.com | Ethernet switch - 24 Ethernet ports on the front in RJ45 format - automatic detection of 10 or 100 Mbps data transmission rate - coupling of network segments with different transmission speeds - auto crossing function - installs in 19-in. (482 mm) rack RoHS: Compliant | 0 |
|
$592.2900 / $646.1400 | Buy Now |
DISTI #
2891041
|
TTI | Unmanaged Ethernet Switches FL SWITCH 1824 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$554.0100 / $590.2400 | Buy Now |
DISTI #
000000000004091807
|
Sager | Managed Ethernet Switches FL SWITCH 1824 Min Qty: 1 | 0 |
|
$1,120.0000 | Buy Now |
|
Dynamic Solutions GmbH | Industrial Ethernet Switch | 800 |
|
RFQ | |
|
Master Electronics | Ethernet switch - 24 Ethernet ports on the front in RJ45 format - automatic detection of 10 or 100 Mbps data transmission rate - coupling of network segments with different transmission speeds - auto crossing function - installs in 19-in. (482 mm) rack RoHS: Compliant | 0 |
|
$592.2900 / $646.1400 | Buy Now |
|
Neutron USA | Unmanaged Ethernet Switch, 24 RJ45 Ports 10/100 Mbps, FL SWITCH 1824 | 12 |
|
$1,121.8500 | Buy Now |
Part Details for 2891041
2891041 CAD Models
2891041 Part Data Attributes
|
2891041
Phoenix Contact
Buy Now
|
Compare Parts:
2891041
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |