Part Details for 2891042 by Phoenix Contact
Overview of 2891042 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2891042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2891042-ND
|
DigiKey | FACTORYLINE POWER OVER ETHERNET Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$227.1700 | Buy Now |
DISTI #
651-2891042
|
Mouser Electronics | Ethernet Modules FL PD 1001 T GT RoHS: Compliant | 3 |
|
$221.2700 / $225.8800 | Buy Now |
|
Onlinecomponents.com | Factoryline Power over Ethernet splitter (PD) for separating power and data according to IEEE 802.3af and at - no configuration required - can be used with 10 - 100 - 1000 Mbps networks - 24 V DC output voltage RoHS: Compliant |
11 In Stock |
|
$215.3600 / $225.1400 | Buy Now |
DISTI #
76060901
|
Verical | Factoryline Power Over Ethernet Splitter Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$279.9680 / $292.6820 | Buy Now |
DISTI #
2891042
|
TTI | Ethernet Modules FL PD 1001 T GT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$215.1300 / $225.8800 | Buy Now |
DISTI #
000000000005577715
|
Sager | Ethernet Modules FL PD 1001 T GT Min Qty: 1 | 0 |
|
$278.8900 / $300.3600 | Buy Now |
|
Dynamic Solutions GmbH | Ethernet module | 2500 |
|
RFQ | |
|
Master Electronics | Factoryline Power over Ethernet splitter (PD) for separating power and data according to IEEE 802.3af and at - no configuration required - can be used with 10 - 100 - 1000 Mbps networks - 24 V DC output voltage RoHS: Compliant |
11 In Stock |
|
$215.3600 / $225.1400 | Buy Now |
Part Details for 2891042
2891042 CAD Models
2891042 Part Data Attributes
|
2891042
Phoenix Contact
Buy Now
|
Compare Parts:
2891042
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |