Part Details for 2891318 by Phoenix Contact
Overview of 2891318 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2891318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11942-ND
|
DigiKey | FO CONVERTER SC DUPLEX Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
2 In Stock |
|
$556.4900 | Buy Now |
DISTI #
651-2891318
|
Mouser Electronics | Media Converters FL MC 2000T SM40 SC RoHS: Compliant | 5 |
|
$488.2600 / $499.2700 | Buy Now |
DISTI #
71559670
|
RS | FO converter, DIN rail, SC DUPLEX, unmanaged, RJ45, 12-48 VDC | Phoenix Contact 2891318 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 17 |
|
$450.9900 | Buy Now |
|
Onlinecomponents.com | FO converter with SC duplex fiber optic connection (1300 nm) for converting 100Base-TX to single mode fiberglass with a maximum FO segment length of 40 km. Auto MDI(X) function and comprehensive link diagnostics. DIN rail mountable with wide operating temperature range. | 0 |
|
$532.0900 / $580.4600 | Buy Now |
DISTI #
000000000005577733
|
Sager | Media Converters FL MC 2000T SM40 SC Min Qty: 1 | 0 |
|
$638.3700 / $662.0100 | Buy Now |
|
Dynamic Solutions GmbH | FO converters | 490 |
|
RFQ | |
DISTI #
3268915
|
Farnell | FO CONVERTER, 100BASETX-SC FIBRE OPTIC RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$634.2778 | Buy Now |
|
Master Electronics | FO converter with SC duplex fiber optic connection (1300 nm) for converting 100Base-TX to single mode fiberglass with a maximum FO segment length of 40 km. Auto MDI(X) function and comprehensive link diagnostics. DIN rail mountable with wide operating temperature range. | 0 |
|
$532.0900 / $580.4600 | Buy Now |
|
Neutron USA | FO converter, convert 100Base-TX to SM fiberglass, FL MC 2000T SM40 SC | 24 |
|
$978.5600 | Buy Now |
Part Details for 2891318
2891318 CAD Models
2891318 Part Data Attributes
|
2891318
Phoenix Contact
Buy Now
|
Compare Parts:
2891318
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |